
MOV14V230Y | |
|---|---|
DigiKey Part Number | 283-MOV14V230Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V230Y |
Description | VARISTOR 360V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Eaton - Electronics Division | Current - Surge 4.5 kA |
Series | Energy 93J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 560 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18160 € | 4,54 € |
| 100 | 0,15630 € | 15,63 € |
| 250 | 0,14428 € | 36,07 € |
| 500 | 0,13706 € | 68,53 € |
| 1.000 | 0,13111 € | 131,11 € |
| 2.500 | 0,12482 € | 312,05 € |
| 5.000 | 0,12103 € | 605,15 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

