Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV10V625Y-AP | |
|---|---|
DigiKey Part Number | 283-MOV10V625Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOV10V625Y-AP |
Description | VARISTOR 1KV 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 102J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV10V625Y | Eaton - Electronics Division | 749 | 283-MOV10V625Y-ND | 0,31000 € | Parametric Equivalent |
| 102KH10 | YAGEO | 0 | 13-102KH10-ND | 0,15049 € | Parametric Equivalent |
| 102KH10-F | YAGEO | 0 | 13-102KH10-F-ND | 0,15049 € | Parametric Equivalent |
| 102KH10-FTB | YAGEO | 0 | 13-102KH10-FTB-ND | 0,15437 € | Parametric Equivalent |
| 102KH10-FTR | YAGEO | 0 | 13-102KH10-FTR-ND | 0,14200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14430 € | 144,30 € |
| Unit Price without VAT: | 0,14430 € |
|---|---|
| Unit Price with VAT: | 0,17172 € |



