Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV10V550Y-AP | |
|---|---|
DigiKey Part Number | 283-MOV10V550Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOV10V550Y-AP |
Description | VARISTOR 910V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 93J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 110 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV10V550Y | Eaton - Electronics Division | 800 | 283-MOV10V550Y-ND | 0,30000 € | Parametric Equivalent |
| 911KH10 | YAGEO | 0 | 13-911KH10-ND | 0,15231 € | Parametric Equivalent |
| 911KH10-F | YAGEO | 0 | 13-911KH10-F-ND | 0,15231 € | Parametric Equivalent |
| 911KH10-FTB | YAGEO | 0 | 13-911KH10-FTB-ND | 0,15623 € | Parametric Equivalent |
| 911KH10-FTR | YAGEO | 0 | 13-911KH10-FTR-ND | 0,14374 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13903 € | 139,03 € |
| Unit Price without VAT: | 0,13903 € |
|---|---|
| Unit Price with VAT: | 0,16545 € |



