
MOV10V460Y | |
|---|---|
DigiKey Part Number | 283-MOV10V460Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV10V460Y |
Description | VARISTOR 750V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 77J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14080 € | 3,52 € |
| 100 | 0,12080 € | 12,08 € |
| 250 | 0,11112 € | 27,78 € |
| 800 | 0,10201 € | 81,61 € |
| 1.600 | 0,09783 € | 156,53 € |
| 3.200 | 0,09439 € | 302,05 € |
| 5.600 | 0,09206 € | 515,54 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

