Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV10V385Y-AP | |
|---|---|
DigiKey Part Number | 283-MOV10V385Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOV10V385Y-AP |
Description | VARISTOR 620V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 72J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 160 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV10V385Y | Eaton - Electronics Division | 997 | 283-MOV10V385Y-ND | 0,20000 € | Parametric Equivalent |
| 621KH10 | YAGEO | 0 | 13-621KH10-ND | 0,10870 € | Parametric Equivalent |
| 621KH10-F | YAGEO | 0 | 13-621KH10-F-ND | 0,11412 € | Parametric Equivalent |
| 621KH10-FTB | YAGEO | 0 | 13-621KH10-FTB-ND | 0,13695 € | Parametric Equivalent |
| 621KH10-FTR | YAGEO | 0 | 13-621KH10-FTR-ND | 0,13694 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,08997 € | 112,46 € |
| Unit Price without VAT: | 0,08997 € |
|---|---|
| Unit Price with VAT: | 0,10706 € |



