Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV10V320Y-AP | |
|---|---|
DigiKey Part Number | 283-MOV10V320Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOV10V320Y-AP |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 69J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 415 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV10V320Y | Eaton - Electronics Division | 1.000 | 283-MOV10V320Y-ND | 0,19000 € | Parametric Equivalent |
| 511KH10 | YAGEO | 0 | 13-511KH10-ND | 0,10551 € | Parametric Equivalent |
| 511KH10-F | YAGEO | 0 | 13-511KH10-F-ND | 0,11080 € | Parametric Equivalent |
| 511KH10-FTB | YAGEO | 0 | 13-511KH10-FTB-ND | 0,13295 € | Parametric Equivalent |
| 511KH10-FTR | YAGEO | 0 | 13-511KH10-FTR-ND | 0,13295 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,08161 € | 102,01 € |
| Unit Price without VAT: | 0,08161 € |
|---|---|
| Unit Price with VAT: | 0,09712 € |



