
MOV10V190Y | |
|---|---|
DigiKey Part Number | 283-MOV10V190Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV10V190Y |
Description | VARISTOR 300V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 190 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 2.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 330 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10480 € | 2,62 € |
| 100 | 0,08920 € | 8,92 € |
| 250 | 0,08188 € | 20,47 € |
| 500 | 0,07740 € | 38,70 € |
| 1.000 | 0,07372 € | 73,72 € |
| 3.000 | 0,06918 € | 207,54 € |
| 5.000 | 0,06750 € | 337,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

