
MOV10V140Y | |
|---|---|
DigiKey Part Number | 283-MOV10V140Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV10V140Y |
Description | VARISTOR 220V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 32J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10120 € | 2,53 € |
| 100 | 0,08610 € | 8,61 € |
| 250 | 0,07892 € | 19,73 € |
| 500 | 0,07458 € | 37,29 € |
| 1.000 | 0,07102 € | 71,02 € |
| 3.000 | 0,06661 € | 199,83 € |
| 5.000 | 0,06498 € | 324,90 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

