200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV10V130Y

DigiKey Part Number
283-MOV10V130Y-ND
Manufacturer
Manufacturer Product Number
MOV10V130Y
Description
VARISTOR 200V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
220 V
Manufacturer
Eaton - Electronics Division
Current - Surge
2.5 kA
Series
Energy
30J
Packaging
Bag
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
180 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 908
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11500 €1,15 €
250,10120 €2,53 €
1000,08610 €8,61 €
2500,07892 €19,73 €
5000,07458 €37,29 €
1.0000,07102 €71,02 €
3.0000,06661 €199,83 €
5.0000,06498 €324,90 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €