Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV07V150Y-AP | |
|---|---|
DigiKey Part Number | 283-MOV07V150Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOV07V150Y-AP |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Eaton - Electronics Division | Current - Surge 1.2 kA |
Series | Energy 15J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV07V150Y | Eaton - Electronics Division | 677 | 283-MOV07V150Y-ND | 0,12000 € | Parametric Equivalent |
| 241KH07 | YAGEO | 0 | 13-241KH07-ND | 0,05625 € | Parametric Equivalent |
| 241KH07-F | YAGEO | 0 | 13-241KH07-F-ND | 0,05625 € | Parametric Equivalent |
| 241KH07-FTB | YAGEO | 0 | 13-241KH07-FTB-ND | 0,06201 € | Parametric Equivalent |
| 241KH07-FTR | YAGEO | 0 | 13-241KH07-FTR-ND | 0,06201 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,04735 € | 71,03 € |
| Unit Price without VAT: | 0,04735 € |
|---|---|
| Unit Price with VAT: | 0,05635 € |



