


MLVHV0806V150 | |
|---|---|
DigiKey Part Number | 283-MLVHV0806V150TR-ND - Tape & Reel (TR) 283-MLVHV0806V150CT-ND - Cut Tape (CT) 283-MLVHV0806V150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVHV0806V150 |
Description | VARISTOR 240V 160A 0806 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 160 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Eaton - Electronics Division | Current - Surge 160 A |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 140 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 150 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 200 V | Package / Case 0806 (2016 Metric) |
Varistor Voltage (Min) 216 V | Base Product Number |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12120 € | 3,03 € |
| 100 | 0,10370 € | 10,37 € |
| 250 | 0,09528 € | 23,82 € |
| 500 | 0,09020 € | 45,10 € |
| 1.000 | 0,08599 € | 85,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08895 € | 177,90 € |
| 4.000 | 0,08593 € | 343,72 € |
| 6.000 | 0,08441 € | 506,46 € |
| 10.000 | 0,08274 € | 827,40 € |
| 14.000 | 0,08176 € | 1.144,64 € |
| 20.000 | 0,08081 € | 1.616,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











