


MLVHV0604V175 | |
|---|---|
DigiKey Part Number | 283-MLVHV0604V175TR-ND - Tape & Reel (TR) 283-MLVHV0604V175CT-ND - Cut Tape (CT) 283-MLVHV0604V175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVHV0604V175 |
Description | VARISTOR 270V 20A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 180 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 20 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 20 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10200 € | 2,55 € |
| 100 | 0,08690 € | 8,69 € |
| 250 | 0,07964 € | 19,91 € |
| 500 | 0,07530 € | 37,65 € |
| 1.000 | 0,07170 € | 71,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06661 € | 199,83 € |
| 6.000 | 0,06446 € | 386,76 € |
| 9.000 | 0,06338 € | 570,42 € |
| 15.000 | 0,06218 € | 932,70 € |
| 21.000 | 0,06148 € | 1.291,08 € |
| 30.000 | 0,06081 € | 1.824,30 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

