



MLVC40V170C900 | |
|---|---|
DigiKey Part Number | 283-MLVC40V170C900TR-ND - Tape & Reel (TR) 283-MLVC40V170C900CT-ND - Cut Tape (CT) 283-MLVC40V170C900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC40V170C900 |
Description | VARISTOR 205V 1.2KA 2SMD NO LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Eaton - Electronics Division | Current - Surge 1.2 kA |
Series | Energy 9.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 170 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 184.5 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 205 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28900 € | 12,89 € |
| 25 | 1,17440 € | 29,36 € |
| 100 | 1,04750 € | 104,75 € |
| 250 | 0,98700 € | 246,75 € |
| 500 | 0,95054 € | 475,27 € |
| 1.000 | 0,92408 € | 924,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01671 € | 2.541,78 € |
| 5.000 | 0,99544 € | 4.977,20 € |
| 7.500 | 0,98479 € | 7.385,93 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

