



MLVC40V125C1350 | |
|---|---|
DigiKey Part Number | 283-MLVC40V125C1350TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC40V125C1350 |
Description | VARISTOR 150V 1.2KA 2SMD NO LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Eaton - Electronics Division | Current - Surge 1.2 kA |
Series | Energy 7.6J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1350 pF @ 1 MHz |
Maximum AC Volts 95 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 125 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 135 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 150 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97006 € | 2.425,15 € |
| Unit Price without VAT: | 0,97006 € |
|---|---|
| Unit Price with VAT: | 1,15437 € |

