



MLVC40V045C2500 | |
|---|---|
DigiKey Part Number | 283-MLVC40V045C2500TR-ND - Tape & Reel (TR) 283-MLVC40V045C2500CT-ND - Cut Tape (CT) 283-MLVC40V045C2500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC40V045C2500 |
Description | VARISTOR 56V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Eaton - Electronics Division | Current - Surge 250 A |
Series | Energy 2.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2500 pF @ 1 MHz |
Maximum AC Volts 35 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 45 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 50.4 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 56 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,94640 € | 23,66 € |
| 100 | 0,84110 € | 84,11 € |
| 250 | 0,79084 € | 197,71 € |
| 500 | 0,76060 € | 380,30 € |
| 1.000 | 0,73567 € | 735,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00864 € | 2.521,60 € |
| 5.000 | 0,98754 € | 4.937,70 € |
| 7.500 | 0,97697 € | 7.327,27 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

