



MLVC40V031C3000 | |
|---|---|
DigiKey Part Number | 283-MLVC40V031C3000TR-ND - Tape & Reel (TR) 283-MLVC40V031C3000CT-ND - Cut Tape (CT) 283-MLVC40V031C3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC40V031C3000 |
Description | VARISTOR 39V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 250 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48400 € | 14,84 € |
| 25 | 1,35360 € | 33,84 € |
| 100 | 1,21030 € | 121,03 € |
| 250 | 1,14200 € | 285,50 € |
| 500 | 1,10078 € | 550,39 € |
| 1.000 | 1,07576 € | 1.075,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02134 € | 2.553,35 € |
| 5.000 | 0,99997 € | 4.999,85 € |
| 7.500 | 0,98927 € | 7.419,52 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

