33 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC40V026C3500

DigiKey Part Number
283-MLVC40V026C3500TR-ND - Tape & Reel (TR)
283-MLVC40V026C3500CT-ND - Cut Tape (CT)
283-MLVC40V026C3500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC40V026C3500
Description
VARISTOR 33V 250A 2SMD NO LEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Eaton - Electronics Division
Current - Surge
250 A
Series
Energy
1.3J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3500 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
26 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
29.7 V
Package / Case
2-SMD, No Lead
Varistor Voltage (Typ)
33 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,97006 €2.425,15 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €

Other Suppliers on DigiKey

2.500In Stock
Ships from WEC