



MLVC40V018C4500 | |
|---|---|
DigiKey Part Number | 283-MLVC40V018C4500TR-ND - Tape & Reel (TR) 283-MLVC40V018C4500CT-ND - Cut Tape (CT) 283-MLVC40V018C4500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC40V018C4500 |
Description | VARISTOR 22V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Eaton - Electronics Division | Current - Surge 250 A |
Series | Energy 0.9J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4500 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 19.8 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,95400 € | 23,85 € |
| 100 | 0,84780 € | 84,78 € |
| 250 | 0,79716 € | 199,29 € |
| 500 | 0,76668 € | 383,34 € |
| 1.000 | 0,74156 € | 741,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70831 € | 1.770,78 € |
| 5.000 | 0,69248 € | 3.462,40 € |
| 7.500 | 0,68456 € | 5.134,20 € |
| 12.500 | 0,67578 € | 8.447,25 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

