220 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC32V180C350

DigiKey Part Number
283-MLVC32V180C350TR-ND - Tape & Reel (TR)
283-MLVC32V180C350CT-ND - Cut Tape (CT)
283-MLVC32V180C350DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC32V180C350
Description
VARISTOR 220V 400A 3225
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
Eaton - Electronics Division
Current - Surge
400 A
Series
Energy
4.5J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
350 pF @ 1 MHz
Maximum AC Volts
140 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
180 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
198 V
Package / Case
3225 (8063 Metric)
Varistor Voltage (Typ)
220 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84100 €8,41 €
250,76200 €19,05 €
1000,67470 €67,47 €
2500,63292 €158,23 €
5000,60776 €303,88 €
1.0000,58705 €587,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58199 €1.454,97 €
5.0000,56852 €2.842,60 €
7.5000,56177 €4.213,27 €
12.5000,55430 €6.928,75 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €