



MLVC22V048C1400 | |
|---|---|
DigiKey Part Number | 283-MLVC22V048C1400TR-ND - Tape & Reel (TR) 283-MLVC22V048C1400CT-ND - Cut Tape (CT) 283-MLVC22V048C1400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC22V048C1400 |
Description | VARISTOR 62V 600A 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 68.2 V |
Manufacturer Eaton - Electronics Division | Current - Surge 600 A |
Series | Energy 2.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1400 pF @ 1 MHz |
Maximum AC Volts 34 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 48 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 55.8 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 62 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,58680 € | 14,67 € |
| 100 | 0,51700 € | 51,70 € |
| 250 | 0,48372 € | 120,93 € |
| 500 | 0,46368 € | 231,84 € |
| 1.000 | 0,44716 € | 447,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43982 € | 1.319,46 € |
| 6.000 | 0,42961 € | 2.577,66 € |
| 9.000 | 0,42449 € | 3.820,41 € |
| 15.000 | 0,41882 € | 6.282,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

