



MLVC22V033C2000 | |
|---|---|
DigiKey Part Number | 283-MLVC22V033C2000TR-ND - Tape & Reel (TR) 283-MLVC22V033C2000CT-ND - Cut Tape (CT) 283-MLVC22V033C2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC22V033C2000 |
Description | VARISTOR 45V 600A 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 23.3 V | |
Maximum DC Volts | 33 V | |
Varistor Voltage (Min) | 40.5 V | |
Varistor Voltage (Typ) | 45 V | |
Varistor Voltage (Max) | 49.5 V | |
Current - Surge | 600 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,53520 € | 13,38 € |
| 100 | 0,47070 € | 47,07 € |
| 250 | 0,43988 € | 109,97 € |
| 500 | 0,42130 € | 210,65 € |
| 1.000 | 0,40602 € | 406,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44536 € | 1.336,08 € |
| 6.000 | 0,43502 € | 2.610,12 € |
| 9.000 | 0,42983 € | 3.868,47 € |
| 15.000 | 0,42410 € | 6.361,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

