



MLVC22V030C2200 | |
|---|---|
DigiKey Part Number | 283-MLVC22V030C2200TR-ND - Tape & Reel (TR) 283-MLVC22V030C2200CT-ND - Cut Tape (CT) 283-MLVC22V030C2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC22V030C2200 |
Description | VARISTOR 42V 600A 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 46.2 V |
Manufacturer Eaton - Electronics Division | Current - Surge 600 A |
Series | Energy 2.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2200 pF @ 1 MHz |
Maximum AC Volts 21.2 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 37.8 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 42 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55400 € | 13,85 € |
| 100 | 0,48750 € | 48,75 € |
| 250 | 0,45588 € | 113,97 € |
| 500 | 0,43674 € | 218,37 € |
| 1.000 | 0,42102 € | 421,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44334 € | 1.330,02 € |
| 6.000 | 0,43304 € | 2.598,24 € |
| 9.000 | 0,42789 € | 3.851,01 € |
| 15.000 | 0,42217 € | 6.332,55 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

