



MLVC18V038C1050 | |
|---|---|
DigiKey Part Number | 283-MLVC18V038C1050TR-ND - Tape & Reel (TR) 283-MLVC18V038C1050CT-ND - Cut Tape (CT) 283-MLVC18V038C1050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC18V038C1050 |
Description | VARISTOR 51V 500A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 56.1 V |
Manufacturer Eaton - Electronics Division | Current - Surge 500 A |
Series | Energy 2.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1050 pF @ 1 MHz |
Maximum AC Volts 27 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 45.9 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 51 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,40880 € | 10,22 € |
| 100 | 0,35790 € | 35,79 € |
| 250 | 0,33356 € | 83,39 € |
| 500 | 0,31888 € | 159,44 € |
| 1.000 | 0,30679 € | 306,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36281 € | 1.088,43 € |
| 6.000 | 0,35408 € | 2.124,48 € |
| 9.000 | 0,34972 € | 3.147,48 € |
| 15.000 | 0,34488 € | 5.173,20 € |
| 21.000 | 0,34205 € | 7.183,05 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

