



MLVC18V033C1100 | |
|---|---|
DigiKey Part Number | 283-MLVC18V033C1100TR-ND - Tape & Reel (TR) 283-MLVC18V033C1100CT-ND - Cut Tape (CT) 283-MLVC18V033C1100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC18V033C1100 |
Description | VARISTOR 45V 500A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 49.5 V |
Manufacturer Eaton - Electronics Division | Current - Surge 500 A |
Series | Energy 2.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1100 pF @ 1 MHz |
Maximum AC Volts 23.3 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 33 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 40.5 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 45 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,41240 € | 10,31 € |
| 100 | 0,36080 € | 36,08 € |
| 250 | 0,33624 € | 84,06 € |
| 500 | 0,32144 € | 160,72 € |
| 1.000 | 0,30924 € | 309,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36571 € | 1.097,13 € |
| 6.000 | 0,35692 € | 2.141,52 € |
| 9.000 | 0,35251 € | 3.172,59 € |
| 15.000 | 0,34763 € | 5.214,45 € |
| 21.000 | 0,34479 € | 7.240,59 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

