



MLVC18V026C1300 | |
|---|---|
DigiKey Part Number | 283-MLVC18V026C1300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC18V026C1300 |
Description | VARISTOR 36V 500A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 39.6 V |
Manufacturer Eaton - Electronics Division | Current - Surge 500 A |
Series | Energy 2.5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1300 pF @ 1 MHz |
Maximum AC Volts 18.4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 32.4 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34810 € | 1.044,30 € |
| Unit Price without VAT: | 0,34810 € |
|---|---|
| Unit Price with VAT: | 0,41424 € |

