



MLVC18V016C1900 | |
|---|---|
DigiKey Part Number | 283-MLVC18V016C1900TR-ND - Tape & Reel (TR) 283-MLVC18V016C1900CT-ND - Cut Tape (CT) 283-MLVC18V016C1900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC18V016C1900 |
Description | VARISTOR 22V 500A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11.3 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 500 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33720 € | 8,43 € |
| 100 | 0,29400 € | 29,40 € |
| 250 | 0,27328 € | 68,32 € |
| 500 | 0,26086 € | 130,43 € |
| 1.000 | 0,25062 € | 250,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36738 € | 1.102,14 € |
| 6.000 | 0,35854 € | 2.151,24 € |
| 9.000 | 0,35412 € | 3.187,08 € |
| 15.000 | 0,34922 € | 5.238,30 € |
| 21.000 | 0,34635 € | 7.273,35 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

