



MLVC18V014C2200 | |
|---|---|
DigiKey Part Number | 283-MLVC18V014C2200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC18V014C2200 |
Description | VARISTOR 20V 500A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 18 V | |
Varistor Voltage (Typ) | 20 V | |
Varistor Voltage (Max) | 22 V | |
Current - Surge | 500 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35248 € | 1.057,44 € |
| Unit Price without VAT: | 0,35248 € |
|---|---|
| Unit Price with VAT: | 0,41945 € |

