



MLVC13V048C510 | |
|---|---|
DigiKey Part Number | 283-MLVC13V048C510TR-ND - Tape & Reel (TR) 283-MLVC13V048C510CT-ND - Cut Tape (CT) 283-MLVC13V048C510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC13V048C510 |
Description | VARISTOR 62V 280A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 68.2 V |
Manufacturer Eaton - Electronics Division | Current - Surge 280 A |
Series | Energy 1.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 510 pF @ 1 MHz |
Maximum AC Volts 34 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 48 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 55.8 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 62 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38200 € | 9,55 € |
| 100 | 0,33390 € | 33,39 € |
| 250 | 0,31100 € | 77,75 € |
| 500 | 0,29712 € | 148,56 € |
| 1.000 | 0,28571 € | 285,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31251 € | 937,53 € |
| 6.000 | 0,30478 € | 1.828,68 € |
| 9.000 | 0,30091 € | 2.708,19 € |
| 15.000 | 0,29662 € | 4.449,30 € |
| 21.000 | 0,29412 € | 6.176,52 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

