



MLVC13V045C550 | |
|---|---|
DigiKey Part Number | 283-MLVC13V045C550TR-ND - Tape & Reel (TR) 283-MLVC13V045C550CT-ND - Cut Tape (CT) 283-MLVC13V045C550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC13V045C550 |
Description | VARISTOR 60V 280A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 66 V |
Manufacturer Eaton - Electronics Division | Current - Surge 280 A |
Series | Energy 1.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 MHz |
Maximum AC Volts 32 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 45 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 54 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 60 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43720 € | 10,93 € |
| 100 | 0,38300 € | 38,30 € |
| 250 | 0,35716 € | 89,29 € |
| 500 | 0,34160 € | 170,80 € |
| 1.000 | 0,32879 € | 328,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31003 € | 930,09 € |
| 6.000 | 0,30236 € | 1.814,16 € |
| 9.000 | 0,29852 € | 2.686,68 € |
| 15.000 | 0,29427 € | 4.414,05 € |
| 21.000 | 0,29178 € | 6.127,38 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

