



MLVC13V042C580 | |
|---|---|
DigiKey Part Number | 283-MLVC13V042C580TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC13V042C580 |
Description | VARISTOR 56V 280A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Eaton - Electronics Division | Current - Surge 280 A |
Series | Energy 1.5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 580 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 42 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 50.4 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 56 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29773 € | 893,19 € |
| Unit Price without VAT: | 0,29773 € |
|---|---|
| Unit Price with VAT: | 0,35430 € |

