



MLVC13V026C1000 | |
|---|---|
DigiKey Part Number | 283-MLVC13V026C1000TR-ND - Tape & Reel (TR) 283-MLVC13V026C1000CT-ND - Cut Tape (CT) 283-MLVC13V026C1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC13V026C1000 |
Description | VARISTOR 36V 280A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18.4 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 32.4 V | |
Varistor Voltage (Typ) | 36 V | |
Varistor Voltage (Max) | 39.6 V | |
Current - Surge | 280 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,35680 € | 8,92 € |
| 100 | 0,31150 € | 31,15 € |
| 250 | 0,28980 € | 72,45 € |
| 500 | 0,27670 € | 138,35 € |
| 1.000 | 0,26593 € | 265,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31393 € | 941,79 € |
| 6.000 | 0,30617 € | 1.837,02 € |
| 9.000 | 0,30228 € | 2.720,52 € |
| 15.000 | 0,29797 € | 4.469,55 € |
| 21.000 | 0,29546 € | 6.204,66 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

