



MLVC13V026C1000 | |
|---|---|
DigiKey Part Number | 283-MLVC13V026C1000TR-ND - Tape & Reel (TR) 283-MLVC13V026C1000CT-ND - Cut Tape (CT) 283-MLVC13V026C1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC13V026C1000 |
Description | VARISTOR 36V 280A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 39.6 V |
Manufacturer Eaton - Electronics Division | Current - Surge 280 A |
Series | Energy 1.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 MHz |
Maximum AC Volts 18.4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 32.4 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35240 € | 8,81 € |
| 100 | 0,30760 € | 30,76 € |
| 250 | 0,28616 € | 71,54 € |
| 500 | 0,27326 € | 136,63 € |
| 1.000 | 0,26263 € | 262,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31003 € | 930,09 € |
| 6.000 | 0,30236 € | 1.814,16 € |
| 9.000 | 0,29852 € | 2.686,68 € |
| 15.000 | 0,29427 € | 4.414,05 € |
| 21.000 | 0,29178 € | 6.127,38 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

