



MLVC12V056C200 | |
|---|---|
DigiKey Part Number | 283-MLVC12V056C200TR-ND - Tape & Reel (TR) 283-MLVC12V056C200CT-ND - Cut Tape (CT) 283-MLVC12V056C200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V056C200 |
Description | VARISTOR 72V 120A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 72 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 79.2 V |
Manufacturer Eaton - Electronics Division | Current - Surge 120 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 64.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 72 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26120 € | 6,53 € |
| 100 | 0,22640 € | 22,64 € |
| 250 | 0,20988 € | 52,47 € |
| 500 | 0,19994 € | 99,97 € |
| 1.000 | 0,19174 € | 191,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18909 € | 567,27 € |
| 6.000 | 0,18398 € | 1.103,88 € |
| 9.000 | 0,18142 € | 1.632,78 € |
| 15.000 | 0,17859 € | 2.678,85 € |
| 21.000 | 0,17693 € | 3.715,53 € |
| 30.000 | 0,17533 € | 5.259,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

