



MLVC12V056C140 | |
|---|---|
DigiKey Part Number | 283-MLVC12V056C140TR-ND - Tape & Reel (TR) 283-MLVC12V056C140CT-ND - Cut Tape (CT) 283-MLVC12V056C140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V056C140 |
Description | VARISTOR 72V 35A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 72 V 35 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 79.2 V |
Manufacturer Eaton - Electronics Division | Current - Surge 35 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 64.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 72 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,27800 € | 6,95 € |
| 100 | 0,24170 € | 24,17 € |
| 250 | 0,22428 € | 56,07 € |
| 500 | 0,21374 € | 106,87 € |
| 1.000 | 0,20510 € | 205,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21122 € | 633,66 € |
| 6.000 | 0,20563 € | 1.233,78 € |
| 9.000 | 0,20282 € | 1.825,38 € |
| 15.000 | 0,19972 € | 2.995,80 € |
| 21.000 | 0,19791 € | 4.156,11 € |
| 30.000 | 0,19616 € | 5.884,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

