



MLVC12V033C400 | |
|---|---|
DigiKey Part Number | 283-MLVC12V033C400TR-ND - Tape & Reel (TR) 283-MLVC12V033C400CT-ND - Cut Tape (CT) 283-MLVC12V033C400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V033C400 |
Description | VARISTOR 45V 120A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 49.5 V |
Manufacturer Eaton - Electronics Division | Current - Surge 120 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 23.3 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 33 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 40.5 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 45 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24120 € | 6,03 € |
| 100 | 0,20870 € | 20,87 € |
| 250 | 0,19336 € | 48,34 € |
| 500 | 0,18408 € | 92,04 € |
| 1.000 | 0,17645 € | 176,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18759 € | 562,77 € |
| 6.000 | 0,18252 € | 1.095,12 € |
| 9.000 | 0,17998 € | 1.619,82 € |
| 15.000 | 0,17717 € | 2.657,55 € |
| 21.000 | 0,17552 € | 3.685,92 € |
| 30.000 | 0,17394 € | 5.218,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

