



MLVC12V018C700 | |
|---|---|
DigiKey Part Number | 283-MLVC12V018C700TR-ND - Tape & Reel (TR) 283-MLVC12V018C700CT-ND - Cut Tape (CT) 283-MLVC12V018C700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V018C700 |
Description | VARISTOR 25V 150A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 27.5 V |
Manufacturer Eaton - Electronics Division | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 MHz |
Maximum AC Volts 12.7 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.5 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 25 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24280 € | 6,07 € |
| 100 | 0,21020 € | 21,02 € |
| 250 | 0,19468 € | 48,67 € |
| 500 | 0,18538 € | 92,69 € |
| 1.000 | 0,17769 € | 177,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16662 € | 499,86 € |
| 6.000 | 0,16202 € | 972,12 € |
| 9.000 | 0,15971 € | 1.437,39 € |
| 15.000 | 0,15716 € | 2.357,40 € |
| 21.000 | 0,15567 € | 3.269,07 € |
| 30.000 | 0,15424 € | 4.627,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

