22 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC12V016C750

DigiKey Part Number
283-MLVC12V016C750TR-ND - Tape & Reel (TR)
283-MLVC12V016C750CT-ND - Cut Tape (CT)
283-MLVC12V016C750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC12V016C750
Description
VARISTOR 22V 150A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11.3 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
150 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24800 €2,48 €
250,22120 €5,53 €
1000,19090 €19,09 €
2500,17664 €44,16 €
5000,16802 €84,01 €
1.0000,16094 €160,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18995 €569,85 €
6.0000,18482 €1.108,92 €
9.0000,18225 €1.640,25 €
15.0000,17940 €2.691,00 €
21.0000,17773 €3.732,33 €
30.0000,17613 €5.283,90 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €