



MLVC08V038C110 | |
|---|---|
DigiKey Part Number | 283-MLVC08V038C110TR-ND - Tape & Reel (TR) 283-MLVC08V038C110CT-ND - Cut Tape (CT) 283-MLVC08V038C110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC08V038C110 |
Description | VARISTOR 51V 35A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 V 35 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 56.1 V |
Manufacturer Eaton - Electronics Division | Current - Surge 35 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 110 pF @ 1 MHz |
Maximum AC Volts 27 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 45.9 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 51 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16000 € | 4,00 € |
| 100 | 0,13760 € | 13,76 € |
| 250 | 0,12680 € | 31,70 € |
| 500 | 0,12032 € | 60,16 € |
| 1.000 | 0,11497 € | 114,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11843 € | 473,72 € |
| 8.000 | 0,11520 € | 921,60 € |
| 12.000 | 0,11358 € | 1.362,96 € |
| 20.000 | 0,11178 € | 2.235,60 € |
| 28.000 | 0,11073 € | 3.100,44 € |
| 40.000 | 0,10972 € | 4.388,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

