



MLVC08V033C120 | |
|---|---|
DigiKey Part Number | 283-MLVC08V033C120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC08V033C120 |
Description | VARISTOR 45V 35A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 V 35 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 49.5 V |
Manufacturer Eaton - Electronics Division | Current - Surge 35 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 MHz |
Maximum AC Volts 23.3 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 33 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 40.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 45 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11307 € | 452,28 € |
| Unit Price without VAT: | 0,11307 € |
|---|---|
| Unit Price with VAT: | 0,13455 € |

