



MLVC08V018C180 | |
|---|---|
DigiKey Part Number | 283-MLVC08V018C180TR-ND - Tape & Reel (TR) 283-MLVC08V018C180CT-ND - Cut Tape (CT) 283-MLVC08V018C180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC08V018C180 |
Description | VARISTOR 25V 35A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 V 35 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 27.5 V |
Manufacturer Eaton - Electronics Division | Current - Surge 35 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 12.7 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 25 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12042 € | 481,68 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

