20 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC06V014C190

DigiKey Part Number
283-MLVC06V014C190TR-ND - Tape & Reel (TR)
283-MLVC06V014C190CT-ND - Cut Tape (CT)
283-MLVC06V014C190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC06V014C190
Description
VARISTOR 20V 30A 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
18 V
Varistor Voltage (Typ)
20 V
Varistor Voltage (Max)
22 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
190 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12500 €1,25 €
250,11000 €2,75 €
1000,09350 €9,35 €
2500,08580 €21,45 €
5000,08114 €40,57 €
1.0000,07730 €77,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07086 €283,44 €
8.0000,06873 €549,84 €
12.0000,06767 €812,04 €
20.0000,06649 €1.329,80 €
28.0000,06580 €1.842,40 €
40.0000,06514 €2.605,60 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €