



MLVC06V012C210 | |
|---|---|
DigiKey Part Number | 283-MLVC06V012C210TR-ND - Tape & Reel (TR) 283-MLVC06V012C210CT-ND - Cut Tape (CT) 283-MLVC06V012C210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC06V012C210 |
Description | VARISTOR 18V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8.5 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 15.3 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20.7 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11000 € | 2,75 € |
| 100 | 0,09350 € | 9,35 € |
| 250 | 0,08580 € | 21,45 € |
| 500 | 0,08114 € | 40,57 € |
| 1.000 | 0,07730 € | 77,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07368 € | 294,72 € |
| 8.000 | 0,07148 € | 571,84 € |
| 12.000 | 0,07038 € | 844,56 € |
| 20.000 | 0,06917 € | 1.383,40 € |
| 28.000 | 0,06846 € | 1.916,88 € |
| 40.000 | 0,06777 € | 2.710,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

