20 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC04V014C120

DigiKey Part Number
283-MLVC04V014C120TR-ND - Tape & Reel (TR)
283-MLVC04V014C120CT-ND - Cut Tape (CT)
283-MLVC04V014C120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC04V014C120
Description
VARISTOR 20V 20A 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
22 V
Manufacturer
Eaton - Electronics Division
Current - Surge
20 A
Series
Energy
0.05J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
120 pF @ 1 MHz
Maximum AC Volts
10 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
14 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
18 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Typ)
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08100 €0,81 €
250,07040 €1,76 €
1000,05960 €5,96 €
2500,05432 €13,58 €
5000,05116 €25,58 €
1.0000,04856 €48,56 €
2.5000,04582 €114,55 €
5.0000,04417 €220,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04241 €424,10 €
20.0000,04130 €826,00 €
30.0000,04074 €1.222,20 €
50.0000,04013 €2.006,50 €
70.0000,03977 €2.783,90 €
100.0000,03942 €3.942,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €