



MLVB06V18C003 | |
|---|---|
DigiKey Part Number | 283-MLVB06V18C003TR-ND - Tape & Reel (TR) 283-MLVB06V18C003CT-ND - Cut Tape (CT) 283-MLVB06V18C003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB06V18C003 |
Description | VARISTOR 28V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 34 V |
Manufacturer Eaton - Electronics Division | Number of Circuits 1 |
Series | Capacitance @ Frequency 3 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 18 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Min) 22 V | Base Product Number |
Varistor Voltage (Typ) 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC06AG183R0YAT1A | KYOCERA AVX | 3.700 | 478-5819-1-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15520 € | 3,88 € |
| 100 | 0,13320 € | 13,32 € |
| 250 | 0,12272 € | 30,68 € |
| 500 | 0,11642 € | 58,21 € |
| 1.000 | 0,11123 € | 111,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16622 € | 664,88 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

