



MLVB06V09C005 | |
|---|---|
DigiKey Part Number | 283-MLVB06V09C005TR-ND - Tape & Reel (TR) 283-MLVB06V09C005CT-ND - Cut Tape (CT) 283-MLVB06V09C005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB06V09C005 |
Description | VARISTOR 14V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 17 V |
Manufacturer Eaton - Electronics Division | Number of Circuits 1 |
Series | Capacitance @ Frequency 5 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 9 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Min) 11 V | Base Product Number |
Varistor Voltage (Typ) 14 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17160 € | 4,29 € |
| 100 | 0,14780 € | 14,78 € |
| 250 | 0,13636 € | 34,09 € |
| 500 | 0,12946 € | 64,73 € |
| 1.000 | 0,12377 € | 123,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11416 € | 456,64 € |
| 8.000 | 0,11102 € | 888,16 € |
| 12.000 | 0,10944 € | 1.313,28 € |
| 20.000 | 0,10770 € | 2.154,00 € |
| 28.000 | 0,10668 € | 2.987,04 € |
| 40.000 | 0,10571 € | 4.228,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

