



MLVB04V18C003 | |
|---|---|
DigiKey Part Number | 283-3001-2-ND - Tape & Reel (TR) 283-3001-1-ND - Cut Tape (CT) 283-3001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB04V18C003 |
Description | VARISTOR 28V 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 34 V |
Manufacturer Eaton - Electronics Division | Number of Circuits 1 |
Series | Capacitance @ Frequency 3 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 18 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Min) 22 V | Base Product Number |
Varistor Voltage (Typ) 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09400 € | 2,35 € |
| 100 | 0,08000 € | 8,00 € |
| 250 | 0,07324 € | 18,31 € |
| 500 | 0,06916 € | 34,58 € |
| 1.000 | 0,06581 € | 65,81 € |
| 2.500 | 0,06227 € | 155,68 € |
| 5.000 | 0,06014 € | 300,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05783 € | 578,30 € |
| 20.000 | 0,05640 € | 1.128,00 € |
| 30.000 | 0,05569 € | 1.670,70 € |
| 50.000 | 0,05489 € | 2.744,50 € |
| 70.000 | 0,05443 € | 3.810,10 € |
| 100.000 | 0,05398 € | 5.398,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

