



MLVB04V18C003 | |
|---|---|
DigiKey Part Number | 283-3001-2-ND - Tape & Reel (TR) 283-3001-1-ND - Cut Tape (CT) 283-3001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB04V18C003 |
Description | VARISTOR 28V 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 28 V | |
Varistor Voltage (Max) | 34 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09520 € | 2,38 € |
| 100 | 0,08100 € | 8,10 € |
| 250 | 0,07416 € | 18,54 € |
| 500 | 0,07004 € | 35,02 € |
| 1.000 | 0,06664 € | 66,64 € |
| 2.500 | 0,06306 € | 157,65 € |
| 5.000 | 0,06090 € | 304,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05856 € | 585,60 € |
| 20.000 | 0,05711 € | 1.142,20 € |
| 30.000 | 0,05639 € | 1.691,70 € |
| 50.000 | 0,05558 € | 2.779,00 € |
| 70.000 | 0,05511 € | 3.857,70 € |
| 100.000 | 0,05466 € | 5.466,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

