



MLVB04V09C005 | |
|---|---|
DigiKey Part Number | 283-MLVB04V09C005TR-ND - Tape & Reel (TR) 283-MLVB04V09C005CT-ND - Cut Tape (CT) 283-MLVB04V09C005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB04V09C005 |
Description | VARISTOR 14V 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 17 V |
Manufacturer Eaton - Electronics Division | Number of Circuits 1 |
Series | Capacitance @ Frequency 5 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 9 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Min) 11 V | Base Product Number |
Varistor Voltage (Typ) 14 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10000 € | 2,50 € |
| 100 | 0,08500 € | 8,50 € |
| 250 | 0,07792 € | 19,48 € |
| 500 | 0,07362 € | 36,81 € |
| 1.000 | 0,07008 € | 70,08 € |
| 2.500 | 0,06635 € | 165,88 € |
| 5.000 | 0,06410 € | 320,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09475 € | 947,50 € |
| 20.000 | 0,09260 € | 1.852,00 € |
| 30.000 | 0,09153 € | 2.745,90 € |
| 50.000 | 0,09034 € | 4.517,00 € |
| 70.000 | 0,08964 € | 6.274,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

