



MLVA06V18C150-R | |
|---|---|
DigiKey Part Number | 283-4666-2-ND - Tape & Reel (TR) 283-4666-1-ND - Cut Tape (CT) 283-4666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVA06V18C150-R |
Description | VARISTOR 28V 30A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 28 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 28 V | |
Varistor Voltage (Max) | 33 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10320 € | 2,58 € |
| 100 | 0,08790 € | 8,79 € |
| 250 | 0,08068 € | 20,17 € |
| 500 | 0,07628 € | 38,14 € |
| 1.000 | 0,07266 € | 72,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12454 € | 498,16 € |
| 8.000 | 0,12116 € | 969,28 € |
| 12.000 | 0,11946 € | 1.433,52 € |
| 20.000 | 0,11759 € | 2.351,80 € |
| 28.000 | 0,11649 € | 3.261,72 € |
| 40.000 | 0,11543 € | 4.617,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

