Similar
Similar
Similar




MLVA06V14C150 | |
|---|---|
DigiKey Part Number | 283-2996-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVA06V14C150 |
Description | VARISTOR 18V 30A 0603 |
Customer Reference | |
Detailed Description | 18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 21.6 V |
Manufacturer Eaton - Electronics Division | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 150 pF @ 1 MHz |
Maximum AC Volts 11 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 14.4 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVA06V18C150-R | Eaton - Electronics Division | 1.367 | 283-4666-1-ND | 0,18000 € | Similar |
| V14MLA0603NR | Littelfuse Inc. | 895 | F11661CT-ND | 0,38000 € | Similar |
| VC060314A300RP | KYOCERA AVX | 84.251 | 478-8000-1-ND | 0,20000 € | Similar |




